+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

BM9983

Connector: terminal block; 750V; for cable; screw terminal; blue


Manufacturer: BM GROUP

Manufacturer part number:
BM9983
TME Symbol:
BM9983

Specification

Manufacturer
BM GROUP
Type of connector
terminal block
Rated voltage
750V
Mechanical mounting
for cable
Electrical mounting
screw terminal
Contact material
brass
Colour
blue
Flammability rating
UL94V-0
Body material
polycarbonate
Wire cross-section
6...16mm2/16...35mm2
Number of ways
1
Number of terminals
6
Height
35mm
Width
77mm
Operating temperature
max. 85°C
Gross weight118.3 g
Certificates
EAN code8013629499836
See other products in this category: Terminal blocks BM GROUP,
*
BM9983
0 in TME stock
Net price for quantities from 25 pcs - 9.30 USDGross price for quantities from 25 pcs - 9.30 USD
Net price for quantities from 50 pcs - 8.15 USDGross price for quantities from 50 pcs - 8.15 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.
Packaging method by the manufacturerCardboard = 25 pcs