+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

C3900BAAAD

Switch: toggle; Pos: 2; SPST; ON-OFF; 16A/250VAC; Leads: connectors

NEW

Manufacturer: BULGIN

Manufacturer part number:
C3900BAAAD
TME Symbol:
C3900BAAAD

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
SPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Leads
connectors
Kind of toggle
round
Mounting hole dimensions
Ø12.7mm
Knob height
17.5mm
Max. contact resistance:
100mΩ
Body dimensions
29.5x14x17mm
Actuator material
metal
IP rating
IP40
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight20 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
*
C3900BAAAD
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 75.
Multiple of: 1.
Net price for quantities from 75 pcs - 3.06 EURGross price for quantities from 75 pcs - 3.06 EUR