+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

C3950BFAAA

Switch: toggle; Pos: 2; DPST; ON-OFF; 16A/250VAC; Leads: connectors


Manufacturer: BULGIN

Manufacturer part number:
C3950BFAAA
TME Symbol:
C3950BFAAA

Specification

Manufacturer
BULGIN
Type of switch
toggle
Number of positions
2
Stable positions number
2
Contacts configuration
DPST
Switching method
ON-OFF
AC contacts rating @R
16A / 250V AC
Leads
connectors
Manufacturer series
3900
Kind of toggle
round
Knob height
17.5mm
Max. contact resistance:
100mΩ
Actuator material
metal
IP rating
IP67
Panel thickness
max. 4mm
Mounting
on panel
Body material
polyamide
Leads dimensions
6.3x0.8mm
Gross weight30.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Toggle Switches BULGIN,
See other products from this series.:
*
C3950BFAAA
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1 000.
Multiple of: 1.
Product for special order
Packaging method by the manufacturer:Tray = 25 pcsBag = 50 pcsCardboard = 250 pcs