+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CDFD 6A

Contact; female; CD; gold-plated; turned contacts; crimped; 6A

Manufacturer: ILME

Manufacturer part number:
CDFD 6A
TME Symbol:
CDFD6A

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact
Kind of connector
female
Application - series/manufacturer
CD
Contact plating
gold-plated
Connector variant
turned contacts
Electrical mounting
crimped
Current rating
6A
Gross weight0.8 g
Certificates
EAN code8015747014977
See other products in this category: ILME connectors ILME,
*
CDFD 6A
0 in TME stock
Net price for quantities from 100 pcs - 2.34 EURGross price for quantities from 100 pcs - 2.34 EUR
Net price for quantities from 400 pcs - 2.00 EURGross price for quantities from 400 pcs - 2.00 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.