+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF11.014.D

Wire: test lead cable; chainflex® CF11; hybrid; yellow-green

Manufacturer: IGUS

Manufacturer part number:
CF11.014.D
TME Symbol:
CF11.014.D

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF11
Kind of cable
hybrid
Cable structure
2x0.5mm2+4x2x0.25mm2
Insulation colour
yellow-green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded twofold, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
11.5mm
Number of cores
10
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Resistance to
mineral oils, moisture, most of oils, UV rays
Kind of material
halogen free
Operating temperature
-35...90°C
Core section
  • 0.25mm2
  • 0.5mm2
Cable application
  • indoor
  • outdoor
  • power chain
  • rapid handling systems
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight212 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF11.014.D
0 in TME stock
Net price for quantities from 1 m - 19.72 EURGross price for quantities from 1 m - 19.72 EUR
Net price for quantities from 20 m - 17.75 EURGross price for quantities from 20 m - 17.75 EUR
Net price for quantities from 50 m - 15.78 EURGross price for quantities from 50 m - 15.78 EUR
Net price for quantities from 100 m - 13.80 EURGross price for quantities from 100 m - 13.80 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m