+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF11.018.D

Wire: test lead cable; chainflex® CF11; hybrid; yellow-green

Manufacturer: IGUS

Manufacturer part number:
CF11.018.D
TME Symbol:
CF11.018.D

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF11
Kind of cable
hybrid
Cable structure
2x0.5mm2+2x2x0.25mm2
Insulation colour
yellow-green
Core structure
stranded
Kind of core
Cu, tinned
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
6.5mm
Number of cores
6
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
2
Resistance to
mineral oils, moisture, most of oils, UV rays
Kind of material
halogen free
Operating temperature
-35...90°C
Core section
  • 0.25mm2
  • 0.5mm2
Cable application
  • indoor
  • outdoor
  • power chain
  • rapid handling systems
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight76 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF11.018.D
0 in TME stock
Net price for quantities from 1 m - 9.49 EURGross price for quantities from 1 m - 9.49 EUR
Net price for quantities from 20 m - 8.54 EURGross price for quantities from 20 m - 8.54 EUR
Net price for quantities from 50 m - 7.60 EURGross price for quantities from 50 m - 7.60 EUR
Net price for quantities from 100 m - 6.65 EURGross price for quantities from 100 m - 6.65 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m