+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF11.02.02.02

Wire: data transmission; chainflex® CF11; 2x2x0.25mm2; blue; Cu

Manufacturer: IGUS

Manufacturer part number:
CF11.02.02.02
TME Symbol:
CF11.02.02.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF11
Cable structure
2x2x0.25mm2
Insulation colour
blue
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
6.5mm
Number of cores
4
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-25...90°C
Cable application
  • data transmission
  • indoor
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Gross weight12.182 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF11.02.02.02
109 in TME stock
Net price for quantities from 1 m - 12.92 EURGross price for quantities from 1 m - 12.92 EUR
Net price for quantities from 20 m - 11.63 EURGross price for quantities from 20 m - 11.63 EUR
Net price for quantities from 50 m - 10.34 EURGross price for quantities from 50 m - 10.34 EUR
Net price for quantities from 100 m - 9.04 EURGross price for quantities from 100 m - 9.04 EUR
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 100 m