+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer | IGUS | |
Type of wire | control cable | |
Manufacturer series | chainflex® CF2 | |
Cable structure | 18x0.25mm2 | |
Insulation colour | grey | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | braid made of copper wires, shielded | |
Wire insulation material | PUR | |
Cable external diameter | 13mm | |
Number of cores | 18 | |
Rated voltage | 0.3kV/0.5kV | |
Core section | 0.25mm2 | |
Core marking | coloured | |
Earth core | none | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Operating temperature | -20...80°C |