+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF211.02.03.02

Wire: data transmission; chainflex® CF211; 3x2x0.25mm2; grey

Manufacturer: IGUS

Manufacturer part number:
CF211.02.03.02
TME Symbol:
CF211.02.03.02

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CF211
Cable structure
3x2x0.25mm2
Insulation colour
grey
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
7mm
Number of cores
6
Rated voltage
0.3kV
Core section
0.25mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
3
Kind of material
no flame propagation
Operating temperature
5...70°C
Cable application
  • industrial applications
  • outdoor
  • power chain
  • rapid handling systems
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight60.348 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF211.02.03.02
44 in TME stock
Net price for quantities from 1 m - 11.43 EURGross price for quantities from 1 m - 11.43 EUR
Net price for quantities from 20 m - 10.29 EURGross price for quantities from 20 m - 10.29 EUR
Net price for quantities from 50 m - 9.14 EURGross price for quantities from 50 m - 9.14 EUR
Net price for quantities from 100 m - 8.00 EURGross price for quantities from 100 m - 8.00 EUR
Amount (Multiplicity: 1)