+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF310.UL.1200.01

Wire: motor; chainflex® CF310.UL.D; 1x120mm2; black; stranded; Cu


Manufacturer: IGUS

Manufacturer part number:
CF310.UL.1200.01
TME Symbol:
CF310.UL.1200.01

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CF310.UL.D
Cable structure
1x120mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
elastomer thermoplastic TPE
Cable external diameter
22mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
120mm2
CPR standard
no classification
Resistance to
mechanical stesses, moisture, most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
DNV
Operating temperature
-35...90°C
Cable application
  • automatics
  • indoor
  • industrial applications
  • machine terminals
  • motors power 0,6/1 kV
  • outdoor
  • power chain
  • rapid handling systems
  • robotics
  • switching stations
Gross weight1.347 kg
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF310.UL.1200.01
0 in TME stock
Net price for quantities from 1 m - 103.76 EURGross price for quantities from 1 m - 103.76 EUR
Net price for quantities from 20 m - 93.38 EURGross price for quantities from 20 m - 93.38 EUR
Net price for quantities from 50 m - 83.00 EURGross price for quantities from 50 m - 83.00 EUR
Net price for quantities from 100 m - 72.63 EURGross price for quantities from 100 m - 72.63 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m