+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IGUS | |
Type of wire | motor | |
Manufacturer series | chainflex® CF310.UL.D | |
Cable structure | 1x35mm2 | |
Insulation colour | black | |
Core structure | stranded | |
Kind of core | Cu | |
Shield structure | shielded, tinned copper braid | |
Wire insulation material | elastomer thermoplastic TPE | |
Cable external diameter | 13mm | |
Number of cores | 1 | |
Rated voltage | 0.6kV/1kV | |
Core section | 35mm2 | |
CPR standard | no classification | |
Resistance to | mechanical stesses, moisture, most of oils, UV rays | |
Cable features | self-supporting | |
Kind of material | no flame propagation | |
Conform to the norm | DNV | |
Operating temperature | -35...90°C |