+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF5.03.18

Wire: control cable; 18x0.34mm2; PVC; green; stranded; Cu; 11.5mm


Manufacturer: IGUS

Manufacturer part number:
CF5.03.18
TME Symbol:
CF5.03.18

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
18x0.34mm2
Wire insulation material
PVC
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF5
Core section
0.34mm2
Number of cores
18
Cable external diameter
11.5mm
Rated voltage
0.3kV/0.5kV
Core marking
colours without colour repetition
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
most of oils, torsion, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 2570 UL 10492
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • power chain
  • rapid handling systems
Gross weight182 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF5.03.18
0 in TME stock
Net price for quantities from 1 m - 11.87 GBPGross price for quantities from 1 m - 11.87 GBP
Net price for quantities from 20 m - 10.68 GBPGross price for quantities from 20 m - 10.68 GBP
Net price for quantities from 50 m - 9.50 GBPGross price for quantities from 50 m - 9.50 GBP
Net price for quantities from 100 m - 8.31 GBPGross price for quantities from 100 m - 8.31 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m