+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF884.011

Wire: test lead cable; chainflex® CF884; hybrid; green; stranded


Manufacturer: IGUS

Manufacturer part number:
CF884.011
TME Symbol:
CF884.011

Specification

Manufacturer
IGUS
Type of wire
test lead cable
Manufacturer series
chainflex® CF884
Kind of cable
hybrid
Cable structure
4x0.5mm2+4x2x0.34mm2
Insulation colour
green
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
9.5mm
Number of cores
12
Rated voltage
50V
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Kind of material
no flame propagation
Conform to the norm
UL 1589 UL 2560
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Core section
  • 0.34mm2
  • 0.5mm2
Cable application
  • indoor
  • industrial applications
  • power chain
  • testing
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight122.164 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF884.011
0 in TME stock
Net price for quantities from 1 m - 8.55 EURGross price for quantities from 1 m - 8.55 EUR
Net price for quantities from 20 m - 7.69 EURGross price for quantities from 20 m - 7.69 EUR
Net price for quantities from 50 m - 6.84 EURGross price for quantities from 50 m - 6.84 EUR
Net price for quantities from 100 m - 5.98 EURGross price for quantities from 100 m - 5.98 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m