+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF886.160.01

Wire: motor; chainflex® CF886; 1x16mm2; orange; stranded; Cu


Manufacturer: IGUS

Manufacturer part number:
CF886.160.01
TME Symbol:
CF886.160.01

Specification

Manufacturer
IGUS
Type of wire
motor
Manufacturer series
chainflex® CF886
Cable structure
1x16mm2
Insulation colour
orange
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
11.5mm
Number of cores
1
Rated voltage
0.6kV/1kV
Core section
16mm2
Core marking
black, numbered
CPR standard
no classification
Earth core
none
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 10107
Information
The UL Label and Mark on full factory packaging only
Operating temperature
5...70°C
Cable application
  • indoor
  • industrial applications
  • motors power 0,6/1 kV
  • power chain
Gross weight268.876 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CF886.160.01
0 in TME stock
Net price for quantities from 1 m - 12.24 EURGross price for quantities from 1 m - 12.24 EUR
Net price for quantities from 20 m - 11.01 EURGross price for quantities from 20 m - 11.01 EUR
Net price for quantities from 50 m - 9.80 EURGross price for quantities from 50 m - 9.80 EUR
Net price for quantities from 100 m - 8.57 EURGross price for quantities from 100 m - 8.57 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m