+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF898.082

Wire: data transmission; 2x2.5mm2; PUR; yellow; stranded; Cu; 500V


Manufacturer: IGUS

Manufacturer part number:
CF898.082
TME Symbol:
CF898.082

Specification

Manufacturer
IGUS
Type of wire
data transmission
Cable structure
2x2.5mm2
Wire insulation material
PUR
Insulation colour
yellow
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF898
Core section
2.5mm2
Number of cores
2
Rated voltage
0.5kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Wire cross-section shape
flat
Cable outside dimensions
4x9mm
Resistance to
most of oils, temperature
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 21866
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-20...80°C
Cable application
  • ASI BUS
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight76.038 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF898.082
0 in TME stock
Net price for quantities from 1 m - 8.93 EURGross price for quantities from 1 m - 8.93 EUR
Net price for quantities from 20 m - 8.04 EURGross price for quantities from 20 m - 8.04 EUR
Net price for quantities from 50 m - 7.14 EURGross price for quantities from 50 m - 7.14 EUR
Net price for quantities from 100 m - 6.25 EURGross price for quantities from 100 m - 6.25 EUR
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.