+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CF98.PLUS.01.02

Wire: control cable; 2x0.14mm2; elastomer thermoplastic TPE

Manufacturer: IGUS

Manufacturer part number:
CF98.PLUS.01.02
TME Symbol:
CF98.PLUS.01.02

Specification

Manufacturer
IGUS
Type of wire
control cable
Cable structure
2x0.14mm2
Wire insulation material
elastomer thermoplastic TPE
Insulation colour
blue
Core structure
stranded
Kind of core
Cu
Manufacturer series
chainflex® CF98.PLUS
Core section
0.14mm2
Number of cores
2
Cable external diameter
4.5mm
Rated voltage
0.3kV
Core marking
coloured
Shield structure
unshielded
CPR standard
no classification
Earth core
none
Resistance to
mineral oils, moisture, most of oils, temperature, torsion, UV rays
Cable features
self-supporting
Kind of material
halogen free
Operating temperature
-35...90°C
Cable application
  • control for machines
  • indoor
  • industrial applications
  • outdoor
  • power chain
Gross weight17.56 g
Certificates
See other products in this category: Cables for Power Chains - Unshielded IGUS,
See other products from this series.:
*
CF98.PLUS.01.02
0 in TME stock
Net price for quantities from 1 m - 14.01 EURGross price for quantities from 1 m - 14.01 EUR
Net price for quantities from 20 m - 12.61 EURGross price for quantities from 20 m - 12.61 EUR
Net price for quantities from 50 m - 11.21 EURGross price for quantities from 50 m - 11.21 EUR
Net price for quantities from 100 m - 9.81 EURGross price for quantities from 100 m - 9.81 EUR
Amount (Multiplicity: 1)