+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.PVC.035

Wire: data transmission; chainflex® CFBUS.PVC; 3x0.5mm2; violet


Manufacturer: IGUS

Manufacturer part number:
CFBUS.PVC.035
TME Symbol:
CFBUS.PVC.035

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS.PVC
Cable structure
3x0.5mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
8mm
Number of cores
3
Rated voltage
50V
Core section
0.5mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
Wave impedance
110Ω
Resistance to
most of oils, UV rays
Cable features
self-supporting
Kind of material
no flame propagation
Conform to the norm
UL 1598 UL 2571
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Cable application
  • CC-Link
  • indoor
  • industrial applications
  • industrial Ethernet
  • power chain
Gross weight84 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.PVC.035
0 in TME stock
Net price for quantities from 1 m - 8.85 GBPGross price for quantities from 1 m - 8.85 GBP
Net price for quantities from 20 m - 7.96 GBPGross price for quantities from 20 m - 7.96 GBP
Net price for quantities from 50 m - 7.07 GBPGross price for quantities from 50 m - 7.07 GBP
Net price for quantities from 100 m - 6.19 GBPGross price for quantities from 100 m - 6.19 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerReel = 1 000 m