+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFBUS.PVC.045

Wire: data transmission; chainflex® CFBUS.PVC; 4x2x0.15mm2; Cu

Manufacturer: IGUS

Manufacturer part number:
CFBUS.PVC.045
TME Symbol:
CFBUS.PVC.045

Specification

Manufacturer
IGUS
Type of wire
data transmission
Manufacturer series
chainflex® CFBUS.PVC
Cable structure
4x2x0.15mm2
Insulation colour
violet
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PVC
Cable external diameter
7.5mm
Number of cores
8
Rated voltage
50V
Core section
0.15mm2
Core marking
coloured
CPR standard
no classification
Earth core
none
No. of pairs
4
Wave impedance
100Ω
Ethernet category
Cat 5e
Resistance to
most of oils, UV rays
Kind of material
no flame propagation
Conform to the norm
UL 1598 UL 2571
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-5...70°C
Cable application
  • indoor
  • industrial applications
  • industrial Ethernet
  • power chain
Cable features
  • self-supporting
  • twisted pair conductors
Gross weight66.493 g
Certificates

WATCH VIDEO

See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFBUS.PVC.045
100 in TME stock
Net price for quantities from 1 m - 10.24 USDGross price for quantities from 1 m - 10.24 USD
Net price for quantities from 20 m - 9.22 USDGross price for quantities from 20 m - 9.22 USD
Net price for quantities from 50 m - 8.19 USDGross price for quantities from 50 m - 8.19 USD
Net price for quantities from 100 m - 7.17 USDGross price for quantities from 100 m - 7.17 USD
Amount (Multiplicity: 1)
Packaging method by the manufacturerReel = 1 000 m