+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSPECIAL.792.011

Wire: servo drive; chainflex® CFSPECIAL.792; hybrid; black; Cu


Manufacturer: IGUS

Manufacturer part number:
CFSPECIAL.792.011
TME Symbol:
CFSPECIAL.792.011

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CFSPECIAL.792
Kind of cable
hybrid
Cable structure
2x6x1mm2+10x2.5mm2+10x6mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
35.5mm
Number of cores
32
Rated voltage
0.6kV/1kV
Core marking
black, numbered + ground wire
CPR standard
no classification
Earth core
yellow-green
Resistance to
coolant, mechanical stesses, most of oils, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10258 UL 20234
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Core section
  • 1mm2
  • 2.5mm2
  • 6mm2
Cable application
  • automatics
  • control for machines
  • polymer processing
  • power chain
  • rapid handling systems
  • robotics
Cable features
  • elastic
  • self-supporting
Gross weight2.026 kg
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFSPECIAL.792.011
0 in TME stock
Net price for quantities from 1 m - 257.73 USDGross price for quantities from 1 m - 257.73 USD
Net price for quantities from 20 m - 231.96 USDGross price for quantities from 20 m - 231.96 USD
Net price for quantities from 50 m - 206.19 USDGross price for quantities from 50 m - 206.19 USD
Net price for quantities from 100 m - 180.41 USDGross price for quantities from 100 m - 180.41 USD
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.