+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CFSPECIAL.792.016

Wire: servo drive; chainflex® CFSPECIAL.792; hybrid; black; Cu


Manufacturer: IGUS

Manufacturer part number:
CFSPECIAL.792.016
TME Symbol:
CFSPECIAL.792.016

Specification

Manufacturer
IGUS
Type of wire
servo drive
Manufacturer series
chainflex® CFSPECIAL.792
Kind of cable
hybrid
Cable structure
5x4x0.25mm2+10x3x0.75mm2
Insulation colour
black
Core structure
stranded
Kind of core
Cu
Shield structure
shielded, tinned copper braid
Wire insulation material
PUR
Cable external diameter
26.5mm
Number of cores
50
Rated voltage
0.6kV/1kV
Core marking
black, numbered, colours with colour repetition
CPR standard
no classification
Earth core
none
Resistance to
coolant, mechanical stesses, most of oils, torsion, UV rays
Kind of material
halogen free, no flame propagation
Conform to the norm
UL 10258 UL 20234
Information
The UL Label and Mark on full factory packaging only
Operating temperature
-25...80°C
Core section
  • 0.25mm2
  • 0.75mm2
Cable application
  • automatics
  • control for machines
  • polymer processing
  • power chain
  • rapid handling systems
  • robotics
Cable features
  • elastic
  • self-supporting
Gross weight854 g
Certificates
See other products in this category: Cables for Power Chains - Shielded IGUS,
See other products from this series.:
*
CFSPECIAL.792.016
0 in TME stock
Net price for quantities from 1 m - 100.11 GBPGross price for quantities from 1 m - 100.11 GBP
Net price for quantities from 20 m - 90.10 GBPGross price for quantities from 20 m - 90.10 GBP
Net price for quantities from 50 m - 80.09 GBPGross price for quantities from 50 m - 80.09 GBP
Net price for quantities from 100 m - 70.08 GBPGross price for quantities from 100 m - 70.08 GBP
Amount (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.