+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CGI 06

Enclosure for connectors: HDC; size 44.27; for panel mounting


Manufacturer: ILME

Manufacturer part number:
CGI 06
TME Symbol:
CGI06

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 44.27
Mechanical mounting
for panel mounting
Locking system
threaded joint
IP rating
IP66, IP68, IP69
Application - series/manufacturer
IP68
Insert mounting
44x27mm
Body material
aluminum alloy
Operating temperature
-40...125°C
Gross weight154 g
Certificates
EAN code8015747145831
See other products in this category: ILME connectors ILME,
*
CGI 06
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 38.66 EURGross price for quantities from 1 pcs - 38.66 EUR
Net price for quantities from 5 pcs - 31.64 EURGross price for quantities from 5 pcs - 31.64 EUR
Net price for quantities from 20 pcs - 25.84 EURGross price for quantities from 20 pcs - 25.84 EUR