+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CMAP 16.21

Enclosure for connectors: HDC; size 104.27; with double latch


Manufacturer: ILME

Manufacturer part number:
CMAP 16.21
TME Symbol:
CMAP16.21

Specification

Manufacturer
ILME
Type of enclosure for connectors
HDC
Case
size 104.27
Mechanical mounting
for cable, for panel mounting
Locking system
with double latch
Connector variant
high
IP rating
IP65, IP66, IP69
Number of gland holes
1
Application - series/manufacturer
830V
Insert mounting
104x27mm
Gland thread
PG21
Operating temperature
-40...125°C
Gross weight500 g
Certificates
EAN code8015747029568
See other products in this category: ILME connectors ILME,
*
CMAP 16.21
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 10.
Multiple of: 5.
Net price for quantities from 10 pcs - 27.48 EURGross price for quantities from 10 pcs - 27.48 EUR
Net price for quantities from 20 pcs - 24.46 EURGross price for quantities from 20 pcs - 24.46 EUR