+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

88000902

Quick splice-kit; 600V; for cable; spring clamp; 120pcs.


Manufacturer: SIMET

Manufacturer part number:
88000902

Alternative designations: COMBO2

TME Symbol:
COMBO2

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice - kit
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Quantity in set/package
120pcs.
Gross weight366 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000902
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 26.70 EURGross price for quantities from 1 pcs - 26.70 EUR
Net price for quantities from 5 pcs - 23.73 EURGross price for quantities from 5 pcs - 23.73 EUR
Net price for quantities from 20 pcs - 20.77 EURGross price for quantities from 20 pcs - 20.77 EUR