+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

88000903

Quick splice-kit; 600V; for cable; spring clamp; 80pcs.


Manufacturer: SIMET

Manufacturer part number:
88000903

Alternative designations: COMBO3

TME Symbol:
COMBO3

Specification

Manufacturer
SIMET
Type of splice terminal
quick splice - kit
Rated voltage
0.6kV
Mechanical mounting
for cable
Electrical mounting
spring clamp
Quantity in set/package
80pcs.
Gross weight344.7 g
Certificates
See other products in this category: Quick Splice SIMET,
*
88000903
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 43.57 EURGross price for quantities from 1 pcs - 43.57 EUR
Net price for quantities from 3 pcs - 38.73 EURGross price for quantities from 3 pcs - 38.73 EUR
Net price for quantities from 10 pcs - 33.89 EURGross price for quantities from 10 pcs - 33.89 EUR