+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

CSS-1210MC

Switch: slide; Pos: 2; SPDT; 0.1A/12VDC; ON-ON; THT; Leads: for PCB


Manufacturer: Nidec Copal Electronics

Manufacturer part number:
CSS-1210MC
TME Symbol:
CSS-1210MC

Specification

Manufacturer
Nidec Copal Electronics
Type of switch
slide
Number of positions
2
Stable positions number
2
Contacts configuration
SPDT
DC contacts rating @R
0.1A / 12V DC
Switching method
ON-ON
Mounting
THT
Leads
for PCB
Body dimensions
8.85x2x3mm
Min. insulation resistance
0.1GΩ
Max. contact resistance:
70mΩ
Manufacturer series
CSS
Switches features
side actuator
Operating temperature
-20...70°C
Gross weight3 g
Certificates
See other products in this category: Slide Switches Nidec Copal Electronics,
See other products from this series.:
*
CSS-1210MC
0 in TME stock
No. of pieces (Multiplicity: 53)
Minimum order quantity: 53.
Multiplicity: 53.
Net price for quantities from 53 pcs - 0.39 EURGross price for quantities from 53 pcs - 0.39 EUR
Net price for quantities from 106 pcs - 0.37 EURGross price for quantities from 106 pcs - 0.37 EUR
Net price for quantities from 265 pcs - 0.36 EURGross price for quantities from 265 pcs - 0.36 EUR
Net price for quantities from 530 pcs - 0.34 EURGross price for quantities from 530 pcs - 0.34 EUR
Net price for quantities from 1007 pcs - 0.33 EURGross price for quantities from 1007 pcs - 0.33 EUR
Net price for quantities from 2544 pcs - 0.32 EURGross price for quantities from 2544 pcs - 0.32 EUR
Net price for quantities from 5035 pcs - 0.31 EURGross price for quantities from 5035 pcs - 0.31 EUR