+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

CSSF 06

Connector: HDC; contact insert; female; CSS; PIN: 6; 16A; 600V; 6+PE


Manufacturer: ILME

Manufacturer part number:
CSSF 06
TME Symbol:
CSSF06

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
CSS
Number of pins
6
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
6+PE
Case
size 44.27
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
44x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Connector family
industrial
Gross weight62 g
Certificates
EAN code8015747115704
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSSF 06
0 in TME stock
No. of pieces (Multiple of: 10)
Minimum order quantity: 10.
Multiple of: 10.
Net price for quantities from 10 pcs - 21.26 EURGross price for quantities from 10 pcs - 21.26 EUR
Net price for quantities from 60 pcs - 16.24 EURGross price for quantities from 60 pcs - 16.24 EUR