+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

CSSM 16

Connector: HDC; contact insert; male; CSS; PIN: 16; 16A; 600V; 16+PE


Manufacturer: ILME

Manufacturer part number:
CSSM 16
TME Symbol:
CSSM16

Specification

Manufacturer
ILME
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
CSS
Number of pins
16
Current rating
16A
Rated voltage
0.6kV
Connector pinout layout
16+PE
Case
size 77.27
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Wire cross-section
0.14...2.5mm2
Contact plating
silver plated
Wire size
26AWG...14AWG
Insert mounting
77.5x27mm
Mechanical durability
500 cycles
Body material
polycarbonate
Operating temperature
-40...125°C
Connector family
industrial
Gross weight120 g
Certificates
EAN code8015747115810
See other products in this category: ILME connectors ILME,
See other products from this series.:
*
CSSM 16
0 in TME stock
No. of pieces (Multiple of: 5)
Minimum order quantity: 5.
Multiple of: 5.
Net price for quantities from 5 pcs - 49.67 USDGross price for quantities from 5 pcs - 49.67 USD
Net price for quantities from 30 pcs - 37.91 USDGross price for quantities from 30 pcs - 37.91 USD