+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

125-059

Wire; LiY; stranded; Cu; 0.25mm2; PVC; grey; 100V; 50m; Class: 5

Manufacturer: DONAU ELEKTRONIK

Manufacturer part number:
125-059
TME Symbol:
D-125-059

Specification

Manufacturer
DONAU ELEKTRONIK
Type of wire
test lead cable
Kind of cable
LiY
Core structure
stranded
Kind of core
Cu, tinned
Number of cores
1
Core section
0.25mm2
Wire insulation material
PVC
Insulation colour
grey
Rated voltage
100V
Package contents
50m
Flexibility class
5
Cable external diameter
1mm
Cable structure
1x0.25mm2
Kind of material
no flame propagation
Operating temperature
-10...85°C
Gross weight195.8 g
Certificates
See other products in this category: Single Core Cable - Strand DONAU ELEKTRONIK,
*
125-059
3 in TME stock
Net price for quantities from 1 rol - 14.66 EURGross price for quantities from 1 rol - 14.66 EUR
Net price for quantities from 3 rol - 12.64 EURGross price for quantities from 3 rol - 12.64 EUR
Net price for quantities from 5 rol - 11.37 EURGross price for quantities from 5 rol - 11.37 EUR
Net price for quantities from 10 rol - 10.12 EURGross price for quantities from 10 rol - 10.12 EUR
No. of rolls (Multiplicity: 1)