+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

D5000

Microswitch SNAP ACTION; 10A/250VAC; with pin; SPDT; ON-(ON)


Manufacturer: HIGHLY ELECTRIC

Manufacturer part number:
D5000
TME Symbol:
D5000

Specification

Manufacturer
HIGHLY ELECTRIC
Type of switch
microswitch SNAP ACTION
AC contacts rating @R
10A / 250V AC
Switches features
with pin
Contacts configuration
SPDT
Max. contact resistance:
25mΩ
Switching method
ON-(ON)
Number of positions
2
Manufacturer series
D
Stable positions number
1
IP rating
IP40
Leads
M4 screws
Body dimensions
54.8x21.5x38.7mm
Mechanical durability
1000000 cycles
Operating temperature
-25...70°C
Operating Force
6N
Electrical life
100000 cycles
Min. insulation resistance
0.1GΩ
Dimensions
Gross weight80.25 g

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches SNAP ACTION HIGHLY ELECTRIC,
See other products from this series.:
*
D5000
898 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 8.75 EURGross price for quantities from 1 pcs - 8.75 EUR
Net price for quantities from 5 pcs - 7.87 EURGross price for quantities from 5 pcs - 7.87 EUR
Net price for quantities from 20 pcs - 7.43 EURGross price for quantities from 20 pcs - 7.43 EUR
Net price for quantities from 50 pcs - 7.00 EURGross price for quantities from 50 pcs - 7.00 EUR
Net price for quantities from 100 pcs - 6.57 EURGross price for quantities from 100 pcs - 6.57 EUR
Packaging method by the manufacturer:Cardboard = 10 pcsCardboard = 200 pcs