+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

DAQM901A

Module; multiplexer; 10MHz; Ch: 20; 80ch/s; 300V; 1A


Manufacturer: KEYSIGHT

Manufacturer part number:
DAQM901A
TME Symbol:
DAQM901A

Specification

Manufacturer
KEYSIGHT
Type of test accessories
module
Kind of module
multiplexer
Band
10MHz
Number of channels
20
Scanning speed
80ch/s
Max. input voltage
300V
Maximum current
1A
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, period, resistance (2-wire), resistance (4-wire), temperature
Information
Products are intended for professional and industrial use only, and are not suitable for consumer or household use.
Related items
DAQ970A, DAQ973A
Measuring instrument features
  • built-in thermocouple reference junction
  • two- and four-wire scanning
Gross weight626.3 g

WATCH VIDEO

See other products in this category: Data Acquisition Systems KEYSIGHT
*
DAQM901A
17 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.