+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: KEYSIGHT
Manufacturer | KEYSIGHT | |
Type of test accessories | module | |
Kind of module | matrix | |
Band | 10MHz | |
Scanning speed | 120ch/s | |
Max. input voltage | 300V | |
Maximum current | 1A | |
Information | Products are intended for professional and industrial use only, and are not suitable for consumer or household use. | |
Related items | DAQ970A, DAQ973A | |
Measuring instrument features | 4x8 two-wire matrix |