+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DBL-06

Decade box: inductance; 0,01mH÷H; Number of ranges: 6; 40mA


Manufacturer: MCP

Manufacturer part number:
DBL-06
TME Symbol:
DBL-06

Specification

Manufacturer
MCP
Type of decade box
inductance
Range of values
0,01mH...H
Number of ranges
6
Measurement accuracy
±2%
Maximum current
40mA
Dimensions
285x140x215mm
Gross weight2.6736 kg

WATCH VIDEO

See other products in this category: Decades MCP,
*
DBL-06
1 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 441.49 EURGross price for quantities from 1 pcs - 441.49 EUR