+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDD-024-MC

Connector: HDC; contact insert; male; DDD; PIN: 24; 24+PE; size D6B

Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DDD-024-MC
TME Symbol:
DDD-024-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DDD
Number of pins
24
Connector pinout layout
24+PE
Case
size D6B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
0.25kV
Insert mounting
44x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight37.33 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DDD-024-MC
111 in TME stock
Net price for quantities from 1 pcs - 6.09 GBPGross price for quantities from 1 pcs - 6.09 GBP
Net price for quantities from 5 pcs - 5.54 GBPGross price for quantities from 5 pcs - 5.54 GBP
Net price for quantities from 20 pcs - 4.71 GBPGross price for quantities from 20 pcs - 4.71 GBP
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 5 pcs