+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DDD-042-MC

Connector: HDC; contact insert; male; DDD; PIN: 42; 42+PE; size D10B


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DDD-042-MC
TME Symbol:
DDD-042-MC

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DDD
Number of pins
42
Connector pinout layout
42+PE
Case
size D10B
Connector variant
w/o contacts
Electrical mounting
crimped
Flammability rating
UL94V-0
Current rating
10A
Rated voltage
0.25kV
Insert mounting
57x27mm
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight44.27 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DDD-042-MC
226 in TME stock
Net price for quantities from 1 pcs - 9.09 EURGross price for quantities from 1 pcs - 9.09 EUR
Net price for quantities from 5 pcs - 8.30 EURGross price for quantities from 5 pcs - 8.30 EUR
Net price for quantities from 20 pcs - 7.05 EURGross price for quantities from 20 pcs - 7.05 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 5 pcs