+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DE-024-FS

Connector: HDC; contact insert; female; DE; PIN: 24; 24+PE; UL94V-0


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DE-024-FS
TME Symbol:
DE-024-FS

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
female
Manufacturer series
DE
Number of pins
24
Connector pinout layout
24+PE
Case
size D24B
Electrical mounting
spring clamp
Flammability rating
UL94V-0
Current rating
16A
Rated voltage
0.5kV
Wire cross-section
1...2.5mm2
Contact plating
silver plated
Wire size
18AWG...14AWG
Insert mounting
104x27mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight124.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DE-024-FS
142 in TME stock
Net price for quantities from 1 pcs - 12.27 EURGross price for quantities from 1 pcs - 12.27 EUR
Net price for quantities from 5 pcs - 11.14 EURGross price for quantities from 5 pcs - 11.14 EUR
Net price for quantities from 20 pcs - 9.52 EURGross price for quantities from 20 pcs - 9.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 20 pcs