+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DK-4/8-M

Connector: HDC; contact insert; male; DK; PIN: 12; 4+PE,8+PE; 16÷80A


Manufacturer: DEGSON ELECTRONICS

Manufacturer part number:
DK-4/8-M
TME Symbol:
DK-4/8-M

Specification

Manufacturer
DEGSON ELECTRONICS
Type of connector
HDC
Connector
contact insert
Kind of connector
male
Manufacturer series
DK
Number of pins
12
Connector pinout layout
4+PE, 8+PE
Case
size D24B
Electrical mounting
screw terminal
Flammability rating
UL94V-0
Current rating
16...80A
Rated voltage
0.4kV
Wire cross-section
1.5...16mm2
Contact plating
silver plated
Wire size
16AWG...6AWG
Insert mounting
104x27mm
Contact material
copper alloy
Insulator material
polycarbonate
Mechanical durability
500 cycles
Operating temperature
-40...125°C
Gross weight154.75 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: DEGSON Connectors DEGSON ELECTRONICS,
See other products from this series.:
*
DK-4/8-M
0 in TME stock
Net price for quantities from 1 pcs - 22.26 EURGross price for quantities from 1 pcs - 22.26 EUR
Net price for quantities from 5 pcs - 20.23 EURGross price for quantities from 5 pcs - 20.23 EUR
Net price for quantities from 20 pcs - 17.19 EURGross price for quantities from 20 pcs - 17.19 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.