+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TP0200

Transformer: current; Iin: 200A; Iout: 5A; Øint: 28mm; 50÷60Hz; IP30


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TP0200
TME Symbol:
DM1TP0200

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
200A
Output current
5A
Mounting
for bus bar, for DIN rail mounting, on cable
Accuracy class
0.5S @max 2.5VA, 0.5 @max 3.75VA
Internal diameter
28mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
74.5x98.5x60mm
Operating temperature
-25...50°C
Conductor rail size
20mmx20mm, 25mmx15mm, 30mmx10mm
Gross weight526.83 g
EAN code8013975219249

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TP0200
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 58.31 EURGross price for quantities from 1 pcs - 58.31 EUR
Net price for quantities from 5 pcs - 54.54 EURGross price for quantities from 5 pcs - 54.54 EUR
Net price for quantities from 10 pcs - 50.78 EURGross price for quantities from 10 pcs - 50.78 EUR