+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM1TP0500

Transformer: current; Iin: 500A; Iout: 5A; 0.5@max5VA,0.5S@max5VA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM1TP0500
TME Symbol:
DM1TP0500

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
500A
Output current
5A
Mounting
for bus bar, for DIN rail mounting, on cable
Accuracy class
0.5 @max 5VA, 0.5S @max 5VA
Internal diameter
28mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
74.5x98.5x60mm
Operating temperature
-25...50°C
Conductor rail size
20mmx20mm, 25mmx15mm, 30mmx10mm
Gross weight250 g
EAN code8013975218891

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM1TP0500
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 86.08 USDGross price for quantities from 1 pcs - 86.08 USD
Net price for quantities from 5 pcs - 80.53 USDGross price for quantities from 5 pcs - 80.53 USD
Net price for quantities from 10 pcs - 74.97 USDGross price for quantities from 10 pcs - 74.97 USD