+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

DM220

Digital multimeter; LCD; 3,75 digit (4000); Duty cycle: 0.5÷99%


Manufacturer: EXTECH

Manufacturer part number:
DM220
TME Symbol:
DM220

Specification

Manufacturer
EXTECH
Type of meter
digital multimeter
Measurement
AC current, AC voltage, capacitance, DC current, DC voltage, frequency, resistance
Kind of display used
LCD
Display parameters
3,75 digit (4000)
DC voltage measuring range
0.1...400mV/4V/40V/400V/600V
DC voltage measuring accuracy
±(0.8% + 2 digit)
AC voltage measuring range
1mV...4V/40V/400V/600V
AC voltage measuring accuracy
±(1% + 5 digit)
DC current measuring range
0.1...400µA/4mA/40mA/200mA
DC current measuring accuracy
±(2% + 2 digit)
AC current measuring range
0.1...400µA/4mA/40mA/200mA
AC current measuring accuracy
±(2.5% + 5 digit)
Resistance measuring range
100mΩ...400Ω/4kΩ/40kΩ/400kΩ/4MΩ/40MΩ
Capacitance measuring range
1pF...4nF/40nF/400nF/4µF/40µF/200µF
Frequency measuring range
1...9999mHz/99.99Hz/999.9Hz/9.999kHz
Frequency measuring accuracy
±(1%+2 digit)
Resistance measuring accuracy
±(0.8%+2 digit)
Duty cycle factor
0.5...99%
Diode test
1mA @1.5V
Continuity test
acoustic indication, <100Ω
Standard equipment
fixed test leads
Conform to the norm
CAT III 1000V CAT IV 600V EN 61010
Dimensions (W x H x D)
55x104x32.5mm
Additional functions
torch
Power supply
  • battery LR03 AAA 1,5V x2
Measuring instrument features
  • automatic power-off
  • contactless voltage detector
  • low battery indicator
  • overflow indicator
  • permanently connected test leads
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x2
Gross weight258.7 g

WATCH VIDEO

See other products in this category: Portable digital multimeters EXTECH
*
DM220
4 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.