+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DM3TP0600

Transformer: current; Iin: 600A; Iout: 5A; 0.5S@max5VA,0.5@max10VA


Manufacturer: LOVATO ELECTRIC

Manufacturer part number:
DM3TP0600
TME Symbol:
DM3TP0600

Specification

Manufacturer
LOVATO ELECTRIC
Type of Transformer
current
Manufacturer series
DM
Input current
600A
Output current
5A
Mounting
for bus bar, for DIN rail mounting, on cable
Accuracy class
0.5S @max 5VA, 0.5 @max 10VA
Internal diameter
52mm
Frequency
50...60Hz
IP rating
IP30
Dimensions (a x b x c)
101x127x45mm
Operating temperature
-25...50°C
Conductor rail size
50mmx25mm, 60mmx20mm
Gross weight250 g
EAN code8013975218914

WATCH VIDEO

See other products in this category: Current Transformers LOVATO ELECTRIC,
See other products from this series.:
*
DM3TP0600
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 103.21 EURGross price for quantities from 1 pcs - 103.21 EUR
Net price for quantities from 5 pcs - 96.55 EURGross price for quantities from 5 pcs - 96.55 EUR
Net price for quantities from 10 pcs - 89.89 EURGross price for quantities from 10 pcs - 89.89 EUR