+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DSO2D15

Oscilloscope: digital; DSO; Ch: 2; Band: 150MHz; 1Gsps; 4Mpts/ch


Manufacturer: HANTEK

Manufacturer part number:
DSO2D15
TME Symbol:
DSO2D15

Specification

Manufacturer
HANTEK
Type of oscilloscope
digital
Kind of oscilloscope
DSO
Number of channels
2
Band
150MHz
Sampling
1Gsps
Memory record length
4Mpts/ch
Kind of display used
colour, LCD TFT 7"
Trigger modes
automatic, normal, single
Trigger
CAN/LIN, falling-edge, IIC, impulse width, interval, overtime, pattern, rising-edge, slope, SPI, UART, video signal, window
Time base
2n...1ks/div
Max. input voltage
300V
Vertical resolution
8bit
Input coupling
AC, DC, GND
Interface
USB
Manufacturer series
DSO2000
Rise time
≤2.4ns
Input impedance
1MΩ/20pF
Additional functions
arbitrary waveform generator
Waveforms
arbitrary, DC, exponential, noise, ramp, rectangular, sinus
Waveform frequency range
0,1Hz...1MHz (ramp waveform), 0,1Hz...10MHz (rectangular waveform), 0,1Hz...25MHz (sinus waveform), 1µHz...25MHz (arbitrary waveform)
Kind of modulation
AM, FM
Maximum waveform frequency
25MHz
Arbitrary waveform
record length: 4096
Conform to the norm
CAT II 300V EN 61010
Operating temperature
0...50°C
Body dimensions
318x110x150mm
Software
included
Support
SCPI
Generators features
  • 1-channel
  • CMOS technology - reduced power consumption
Measuring instrument features
  • automatically measures frequency, period, peak to peak, RMS, MIN, MAX, MEAN values
  • FFT analysis: Hanning, Flattop, Rectangular, Bartletta, Blackman, Hamming
  • mathematical functions: addition, subtraction, division, multiplication and FFT
  • measurements by means of cursors
  • protocols analyse: I2C, SPI, RS232/UART, CAN, LIN
Standard equipment
  • mains cable
  • oscilloscope probe with 10:1 divider
  • test leads
  • USB cable
Supply voltage
  • 100...240V AC
Supply voltage 400Hz
  • 100...120V AC
Gross weight2.6299 kg

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Digital Oscilloscopes HANTEK,
See other products from this series.:
*
DSO2D15
57 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 270.00 USDGross price for quantities from 1 pcs - 270.00 USD
Net price for quantities from 2 pcs - 254.00 USDGross price for quantities from 2 pcs - 254.00 USD
Packaging method by the manufacturer:Cardboard = 2 pcs