+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DTSM-63N-V-B

Microswitch TACT; SPST-NO; Pos: 2; 0.05A/12VDC; SMT; none; 1.6N


Manufacturer: DIPTRONICS

Manufacturer part number:
DTSM-63N-V-B
TME Symbol:
DTSM-63N-V-B

Specification

Manufacturer
DIPTRONICS
Type of switch
microswitch TACT
Contacts configuration
SPST-NO
Number of positions
2
Stable positions number
1
DC contacts rating @R
50mA / 12V DC
Mounting
SMT
Illumination
none
Operating Force
1.6N
Body dimensions
6.2x6.2mm
Button height
7mm
Switching method
OFF-(ON)
Terminal pitch
4.5x9mm
Manufacturer series
DTSM
Operating temperature
-25...70°C
Button shape
round
Actuator colour
brown
Leads
for PCB
Contact material
phosphor bronze
Electrical life
200000 cycles
Kind of package
tube
Quantity in set/package
77pcs.
Dimensions
Gross weight0.289 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Microswitches TACT DIPTRONICS,
See other products from this series.:
*
DTSM-63N-V-B
647 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.
Net price for quantities from 5 pcs - 0.18 EURGross price for quantities from 5 pcs - 0.18 EUR
Net price for quantities from 20 pcs - 0.15 EURGross price for quantities from 20 pcs - 0.15 EUR
Net price for quantities from 77 pcs - 0.13 EURGross price for quantities from 77 pcs - 0.13 EUR
Net price for quantities from 539 pcs - 0.12 EURGross price for quantities from 539 pcs - 0.12 EUR
Packaging method by the manufacturer:Tube = 77 pcs