+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX0505/RD/00

Indicator: LED; flat; red; Ø12.1mm; IP67; DX0505; connectors


Manufacturer: BULGIN

Manufacturer part number:
DX0505/RD/00
TME Symbol:
DX0505/RD/00

Specification

Manufacturer
BULGIN
Type of light indictaor
LED
Kind of indicator
flat
Lamp colour
red
Mounting hole dimensions
Ø12.1mm
IP rating
IP67
Manufacturer series
DX0505
Leads
connectors
Body material
stainless steel
Body colour
silver
Indicators features
without resistor
Leads dimensions
2.8x0.8mm
DC contacts rating @R
0.03A / 1.85V DC
Operating temperature
-40...80°C
Gross weight19.4 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED Panel Mount Indicators BULGIN,
See other products from this series.:
*
DX0505/RD/00
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 23.71 EURGross price for quantities from 1 pcs - 23.71 EUR
Net price for quantities from 5 pcs - 21.50 EURGross price for quantities from 5 pcs - 21.50 EUR
Net price for quantities from 10 pcs - 20.75 EURGross price for quantities from 10 pcs - 20.75 EUR