+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

DX52025

Connector; PVC; transparent; flexible; Application: for conduit


Manufacturer: GEWISS

Manufacturer part number:
DX52025
TME Symbol:
DX52025

Specification

Manufacturer
GEWISS
Type of cable accessories
connector
Material
PVC
Colour
transparent
Version
flexible
Cable accessories application
for conduit
Diameter
25mm
Gross weight8.66 g
Certificates
EAN code8018678005809
See other products in this category: Protective tubes GEWISS,
*
DX52025
0 in TME stock
Net price for quantities from 10 pcs - 0.23 EURGross price for quantities from 10 pcs - 0.23 EUR
Net price for quantities from 25 pcs - 0.17 EURGross price for quantities from 25 pcs - 0.17 EUR
Net price for quantities from 50 pcs - 0.16 EURGross price for quantities from 50 pcs - 0.16 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 10.
Multiplicity: 1.