+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

E2.10.20.018.0

Cable chain; E2.10; Bend.rad: 18mm; L: 1000mm; Int.height: 10.1mm


Manufacturer: IGUS

Manufacturer part number:
E2.10.20.018.0
TME Symbol:
E2.10.20.018.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
E2.10
Bending radius
18mm
Length
1m
Version
frames openable from outer radius
External height
15mm
External width
27.4mm
Internal height
10.1mm
Internal width
20mm
Gross weight173.3 g
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
E2.10.20.018.0
2 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 25.94 GBPGross price for quantities from 1 pcs - 25.94 GBP
Net price for quantities from 5 pcs - 24.38 GBPGross price for quantities from 5 pcs - 24.38 GBP
Net price for quantities from 10 pcs - 22.48 GBPGross price for quantities from 10 pcs - 22.48 GBP