+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

EA11A

Meter: temperature; digital; LCD; Accur: ±(0.3%+1°C); -50÷1300°C


Manufacturer: EXTECH

Manufacturer part number:
EA11A
TME Symbol:
EA11A

Specification

Manufacturer
EXTECH
Type of meter
temperature
Kind of meter
digital
Kind of display used
LCD
Temperature measurement accuracy
±(0.3% + 1°C)
Temperature measuring range (with K-type thermocouple)
-50...1300°C
Temperature measurement resolution
0.1°C
Body dimensions
150x72x35mm
Measuring unit
°C, °F, K
Related items
5790D, 5793D, 5794D, 5795D, 5797D, BKP60, EX871515, EX881602, EX881603, EX881605, PKT-PTA, PKT-PTF-10, PKT-PTF-20, PKT-PTF-25, PKT-PTF-30, PKT-PTF-40, PKT-PTF-50, PKT-PTF-55, PKT-PTF-56, PKT-PTF-60, SE027, SE028, SE029, SE030, SE031, SE059, SE060, SE061, SE062, SE001, SE002, SE003, SE004, SE000, TESTO-06020393, TESTO-06020645, TESTO-06024592, TESTO-06024892, TESTO-06280020, TESTO-06281292, TESTO-06287533, TP200, TP400, TP870, TP873, TP873-5M, TP875, TP882, TP-111, TP-112, TP-02, TP-03, TP-04, TP-06, TP-08, TP-09, TPK-59, TPK-62, UTT10K, UTT12
Measurement memory
150
Power supply
  • battery LR03 AAA 1,5V x6
Measuring instrument features
  • automatic power-off
  • HOLD function
  • low battery indicator
  • MIN/MAX/AVG function
Standard equipment
  • holster
  • K-type thermocouple x2
Battery/ rechargeable battery
  • battery LR03 AAA 1,5V x6
Gross weight419.4 g

WATCH VIDEO

See other products in this category: Temperature Meters EXTECH
*
EA11A
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
This product is not available for sale in your country.