+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB147A-02-D

Connector: PCB terminal block; terminal; 16A; 300V; PIN: 2; on PCBs


Manufacturer: ADAM TECH

Manufacturer part number:
EB147A-02-D
TME Symbol:
EB147A-02-D

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.3kV
Number of pins
2
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
26AWG...12AWG
Depth
10.5mm
Length
10.16mm
Connector pinout layout
1x2
Wire cross-section
2.5mm2
Contacts pitch
5.08mm
Number of ways
2
Height
18mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight3.85 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB147A-02-D
11100 in TME stock
Net price for quantities from 1 pcs - 0.42 EURGross price for quantities from 1 pcs - 0.42 EUR
Net price for quantities from 10 pcs - 0.39 EURGross price for quantities from 10 pcs - 0.39 EUR
Net price for quantities from 25 pcs - 0.36 EURGross price for quantities from 25 pcs - 0.36 EUR
Net price for quantities from 50 pcs - 0.33 EURGross price for quantities from 50 pcs - 0.33 EUR
Net price for quantities from 100 pcs - 0.31 EURGross price for quantities from 100 pcs - 0.31 EUR
Net price for quantities from 200 pcs - 0.28 EURGross price for quantities from 200 pcs - 0.28 EUR
Net price for quantities from 400 pcs - 0.25 EURGross price for quantities from 400 pcs - 0.25 EUR
Net price for quantities from 800 pcs - 0.24 EURGross price for quantities from 800 pcs - 0.24 EUR
Net price for quantities from 1200 pcs - 0.23 EURGross price for quantities from 1200 pcs - 0.23 EUR
Net price for quantities from 2000 pcs - 0.22 EURGross price for quantities from 2000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcsBag = 200 pcsCardboard = 400 pcsCardboard = 3 200 pcs