+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB147A-06-C

Connector: PCB terminal block; terminal; 16A; 300V; angled 90°

Manufacturer: ADAM TECH

Manufacturer part number:
EB147A-06-C
TME Symbol:
EB147A-06-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
16A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
cage clamp, screw terminal, THT
Contact material
brass
Contact plating
tinned
Colour
green
Flammability rating
UL94V-0
Body material
thermoplastic
Wire size
22AWG...12AWG
Depth
10.5mm
Length
30mm
Connector pinout layout
1x6
Wire cross-section
2.5mm2
Contacts pitch
5mm
Number of ways
6
Height
18mm
Connectors features
assembling possibility
Conform to the norm
UL
Operating temperature
-40...105°C
Gross weight11.35 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB147A-06-C
300 in TME stock
Net price for quantities from 2 pcs - 0.97 USDGross price for quantities from 2 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.88 USDGross price for quantities from 10 pcs - 0.88 USD
Net price for quantities from 40 pcs - 0.79 USDGross price for quantities from 40 pcs - 0.79 USD
Net price for quantities from 100 pcs - 0.71 USDGross price for quantities from 100 pcs - 0.71 USD
Net price for quantities from 200 pcs - 0.62 USDGross price for quantities from 200 pcs - 0.62 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerCardboard = 100 pcs