+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB163A-03-C

Connector: PCB terminal block; terminal; 20A; 300V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB163A-03-C
TME Symbol:
EB163A-03-C

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
20A
Rated voltage
0.3kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...12AWG
Depth
13.5mm
Length
15mm
Connector pinout layout
1x3
Contacts pitch
5mm
Number of ways
3
Height
14.4mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight3.682 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB163A-03-C
283 in TME stock
Net price for quantities from 2 pcs - 1.02 USDGross price for quantities from 2 pcs - 1.02 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 0.93 USD
Net price for quantities from 40 pcs - 0.84 USDGross price for quantities from 40 pcs - 0.84 USD
Net price for quantities from 120 pcs - 0.74 USDGross price for quantities from 120 pcs - 0.74 USD
Net price for quantities from 300 pcs - 0.65 USDGross price for quantities from 300 pcs - 0.65 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 2.
Multiplicity: 1.
Packaging method by the manufacturerBag = 150 pcsCardboard = 300 pcs