+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EB167A-02-M

Connector: PCB terminal block; terminal; 40A; 600V; angled 90°


Manufacturer: ADAM TECH

Manufacturer part number:
EB167A-02-M
TME Symbol:
EB167A-02-M

Specification

Manufacturer
ADAM TECH
Type of connector
PCB terminal block
Connector
terminal
Current rating
40A
Rated voltage
0.6kV
Spatial orientation
angled 90°
Mechanical mounting
on PCBs
Electrical mounting
spring clamp, THT
Contact material
copper alloy
Colour
green
Flammability rating
UL94V-0
Body material
polyamide
Wire size
24AWG...8AWG
Depth
24.15mm
Length
15mm
Connector pinout layout
1x2
Contacts pitch
7.5mm
Number of ways
2
Height
19.6mm
Connectors features
assembling possibility
Operating temperature
-40...105°C
Gross weight7.91 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: PCB terminal blocks ADAM TECH,
*
EB167A-02-M
90 in TME stock
Net price for quantities from 1 pcs - 2.26 EURGross price for quantities from 1 pcs - 2.26 EUR
Net price for quantities from 10 pcs - 1.69 EURGross price for quantities from 10 pcs - 1.69 EUR
Net price for quantities from 25 pcs - 1.53 EURGross price for quantities from 25 pcs - 1.53 EUR
Net price for quantities from 50 pcs - 1.43 EURGross price for quantities from 50 pcs - 1.43 EUR
Net price for quantities from 192 pcs - 1.27 EURGross price for quantities from 192 pcs - 1.27 EUR
Net price for quantities from 384 pcs - 1.20 EURGross price for quantities from 384 pcs - 1.20 EUR
Net price for quantities from 576 pcs - 1.16 EURGross price for quantities from 576 pcs - 1.16 EUR
Net price for quantities from 960 pcs - 1.13 EURGross price for quantities from 960 pcs - 1.13 EUR
Net price for quantities from 1152 pcs - 1.11 EURGross price for quantities from 1152 pcs - 1.11 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 192 pcs